- RS Stock No.:
- 179-8008
- Mfr. Part No.:
- DKT30CHVW
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8008
- Mfr. Part No.:
- DKT30CHVW
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DKT30CHVW USB C Multiport Adapter with HDMI and VGA
Expand the connectivity of your USB-C™ enabled laptop. This USB-C multiport adapter lets you turn your laptop into a powerful workstation, virtually anywhere you go, eliminating the hassle of carrying and connecting many different port adapters. This 4-in-1 adapter lets you add 4K Ultra HD HDMI® or VGA video output, one USB 3.0 Type-A port, and one Gigabit Ethernet port through your laptops USB-C port.
Its the perfect travel accessory for your MacBook Pro, Chromebook™, Dell XPS, or other USB Type-C™ equipped laptop, giving you the most common video outputs plus other essential added port options. It features a sleek white and silver design that looks great next to your laptop, and its also Thunderbolt™ 3 port compatible.
Create a powerful workstation with 4K video output
The multiport adapter enhances the connectivity of your port-limited laptop, giving you the ability to connect to multiple devices simultaneously. When coupled with your laptop display, this versatile USB-C multiport adapter makes it easy to create a powerful workstation.
The USB-C multiport adapter provides HDMI (with audio) and VGA ports, so you can easily connect a 4K HDMI or a standard-definition VGA monitor. Connect a high-resolution monitor to deliver engaging presentations in boardrooms, classrooms, and conference rooms. Use an HDMI port-equipped television in a hotel room as an external display when traveling. The option of VGA video output means you can connect easily to legacy VGA projection systems or monitors when you need to.
Get reliable network connectivity
The Gigabit Ethernet port ensures reliable wired network access, ideal for areas with limited Wi-Fi availability.
Designed for easy portability
This compact multiport adapter is USB-powered, so there's no need to carry a separate power adapter with you. It provides both HDMI and VGA video output, giving you the flexibility to adapt to newer and older boardroom setups as needed. The adapter also features a built-in USB-C cable and gives you network connectivity and a USB Type-A connection for optimum versatility as you travel.
The DKT30CHVW is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Its the perfect travel accessory for your MacBook Pro, Chromebook™, Dell XPS, or other USB Type-C™ equipped laptop, giving you the most common video outputs plus other essential added port options. It features a sleek white and silver design that looks great next to your laptop, and its also Thunderbolt™ 3 port compatible.
Create a powerful workstation with 4K video output
The multiport adapter enhances the connectivity of your port-limited laptop, giving you the ability to connect to multiple devices simultaneously. When coupled with your laptop display, this versatile USB-C multiport adapter makes it easy to create a powerful workstation.
The USB-C multiport adapter provides HDMI (with audio) and VGA ports, so you can easily connect a 4K HDMI or a standard-definition VGA monitor. Connect a high-resolution monitor to deliver engaging presentations in boardrooms, classrooms, and conference rooms. Use an HDMI port-equipped television in a hotel room as an external display when traveling. The option of VGA video output means you can connect easily to legacy VGA projection systems or monitors when you need to.
Get reliable network connectivity
The Gigabit Ethernet port ensures reliable wired network access, ideal for areas with limited Wi-Fi availability.
Designed for easy portability
This compact multiport adapter is USB-powered, so there's no need to carry a separate power adapter with you. It provides both HDMI and VGA video output, giving you the flexibility to adapt to newer and older boardroom setups as needed. The adapter also features a built-in USB-C cable and gives you network connectivity and a USB Type-A connection for optimum versatility as you travel.
The DKT30CHVW is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• One additional USB 3.0 Type-A port lets you connect your existing USB devices (backward compatible with USB 2.0 and 1.x devices)
• Thunderbolt 3 port compatible
• Gigabit Ethernet RJ45 port supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Easy setup with native support in most Windows® and Mac operating systems (also works with Google Chrome OS™)
• Expand the connectivity of your MacBook Pro, Chromebook, Dell XPS, or other USB-C enabled laptop
• 4-in-1 multiport adapter provides 4K Ultra HD (3840 x 2160p) HDMI or VGA video output, a USB 3.0 port, and a Gigabit Ethernet port
• Sleek, compact and durable housing for portability, with attractive white and silver finish
• Thunderbolt 3 port compatible
• Gigabit Ethernet RJ45 port supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Easy setup with native support in most Windows® and Mac operating systems (also works with Google Chrome OS™)
• Expand the connectivity of your MacBook Pro, Chromebook, Dell XPS, or other USB-C enabled laptop
• 4-in-1 multiport adapter provides 4K Ultra HD (3840 x 2160p) HDMI or VGA video output, a USB 3.0 port, and a Gigabit Ethernet port
• Sleek, compact and durable housing for portability, with attractive white and silver finish
Applications
• The portable adapter, in silver and white, is the perfect accessory for your MacBook Pro, Chromebook or other USB-C laptop, adding 4K video, VGA, GbE and one USB 3.0 Type-A port
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Integrate the compact adapter into small workspaces in offices and home offices
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Integrate the compact adapter into small workspaces in offices and home offices
Whats in the package?
• USB-C multiport adapter for laptops
• Instruction manual
• Instruction manual
Note
For MacBook host systems using macOS 10.12, version 10.12.6 or later is required to support this product. Your USB-C equipped host laptop must support video (DP alt mode) to work with this adapter. The adapter does not support USB Power Delivery.
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 2048 x 1280 |
Number of USB Ports | 1 |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
USB Connection Type | USB C |
Bus Type | USB-C |
Video Connection Type | HDMI, VGA |