- RS Stock No.:
- 179-7981
- Mfr. Part No.:
- ICUSB2322I
- Brand:
- StarTech.com
18 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£92.54
(exc. VAT)
£111.05
(inc. VAT)
Units | Per unit |
1 + | £92.54 |
- RS Stock No.:
- 179-7981
- Mfr. Part No.:
- ICUSB2322I
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ICUSB2322I USB to Serial RS232 Adapter
The ICUSB2322I 2-Port Industrial USB to Serial Hub with DIN Rail Clips converts a single USB port into two RS232 serial ports, enabling you to connect to, monitor and control your serial devices.
Featuring rugged metal construction, with sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this USB to Serial Hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations.
This USB powered adapter also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports provided by the adapter.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Featuring rugged metal construction, with sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this USB to Serial Hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations.
This USB powered adapter also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports provided by the adapter.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
2-port USB to RS232 serial adapter
Rugged metal construction
Wall-mountable, with included DIN Rail clips
COM retention: COM Port assignments maintained across reboot
Baud Rate up to 921.6 Kbps
Powered by an available USB port - no external power adapter required
Integrated wall mount brackets and included DIN Rail clips for versatile mounting options
Rugged all-metal enclosure for added durability in harsh environments
Easy plug and play installation, with our USB Powered adapter - no power outlet required
Rugged metal construction
Wall-mountable, with included DIN Rail clips
COM retention: COM Port assignments maintained across reboot
Baud Rate up to 921.6 Kbps
Powered by an available USB port - no external power adapter required
Integrated wall mount brackets and included DIN Rail clips for versatile mounting options
Rugged all-metal enclosure for added durability in harsh environments
Easy plug and play installation, with our USB Powered adapter - no power outlet required
Applications
Perfect for IT Administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port
Connect, monitor and control industrial/automotive sensors and equipment
Connect bar code scanners, receipt printers and other point of sale devices
Connect a satellite receiver, serial modem, or PDA with serial sync
Connect and program LED and Digital signage boards with serial communication ports
Connect, monitor and control industrial/automotive sensors and equipment
Connect bar code scanners, receipt printers and other point of sale devices
Connect a satellite receiver, serial modem, or PDA with serial sync
Connect and program LED and Digital signage boards with serial communication ports
Whats in the package?
USB to RS-232 Serial Adapter
DIN rail kit
6 ft USB A to B cable
Driver CD
Instruction Manual
DIN rail kit
6 ft USB A to B cable
Driver CD
Instruction Manual
Chipset Manufacturer
FTDI
Chipset Model
FT232RL
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
1.8m
Maximum Baud Rate
921.6kbit/s
This adapter has COM retention.
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |