- RS Stock No.:
- 177-8818
- Mfr. Part No.:
- MSTMDP123DP
- Brand:
- StarTech.com
4 In stock - FREE next working day delivery available
Added
Price Each
£114.16
(exc. VAT)
£136.99
(inc. VAT)
Units | Per unit |
1 + | £114.16 |
- RS Stock No.:
- 177-8818
- Mfr. Part No.:
- MSTMDP123DP
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MSTMDP123DP Mini DisplayPort To DisplayPort MST Hub
This MST hub lets you connect three DisplayPort monitors to your Mini DisplayPort computer. MST works on any Windows® device that supports DisplayPort 1.2, such as models of the Lenovo™ Think Pad® and Microsoft® Surface™. When connected to earlier revisions of DisplayPort, such as DP 1.1 the MST hub acts as a video splitter.
Increase your productivity with multiple monitors
The newest generations of laptops are more portable than ever, unfortunately this means youre left with fewer video outputs and a small integrated screen. The MST hub solves these problems by letting you connect three independent displays to a single mDP port on your computer, which makes multitasking much easier. Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display, which makes it easier to multitask and increase your productivity - perfect for creating an easy-to-dock hot desk solution with a wireless keyboard and mouse peripheral set. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.
Astonishing picture quality that wont drain your system resources
MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the MST hub can output high-definition 1080p, the MST hub is perfect for all high-resolution applications such as graphic design and medical imaging.
Works with any monitor, television or projector
With this MST hub, you can use separate mDP video adapters to connect HDMI, VGA or DVI displays, for compatibility with all of your existing monitors. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.
The MSTMDP123DP has been certified by Microsoft and tested for compatibility with your Microsoft Surface Pro 3, Surface Pro 4 and Surface Book and is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Increase your productivity with multiple monitors
The newest generations of laptops are more portable than ever, unfortunately this means youre left with fewer video outputs and a small integrated screen. The MST hub solves these problems by letting you connect three independent displays to a single mDP port on your computer, which makes multitasking much easier. Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display, which makes it easier to multitask and increase your productivity - perfect for creating an easy-to-dock hot desk solution with a wireless keyboard and mouse peripheral set. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.
Astonishing picture quality that wont drain your system resources
MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the MST hub can output high-definition 1080p, the MST hub is perfect for all high-resolution applications such as graphic design and medical imaging.
Works with any monitor, television or projector
With this MST hub, you can use separate mDP video adapters to connect HDMI, VGA or DVI displays, for compatibility with all of your existing monitors. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.
The MSTMDP123DP has been certified by Microsoft and tested for compatibility with your Microsoft Surface Pro 3, Surface Pro 4 and Surface Book and is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
VESA and DisplayPort certified
Compatible with mDP 1.2 graphics cards such as AMD Radeon with Eyefinity Technology
Plug-and-play installation
Maximize your productivity by simultaneously multitasking on three different displays
Get astonishing picture quality with support for resolutions up to 4K at 60Hz
Output video to virtually any display with support for low-cost DVI, HDMI or VGA video adapters
Compatible with mDP 1.2 graphics cards such as AMD Radeon with Eyefinity Technology
Plug-and-play installation
Maximize your productivity by simultaneously multitasking on three different displays
Get astonishing picture quality with support for resolutions up to 4K at 60Hz
Output video to virtually any display with support for low-cost DVI, HDMI or VGA video adapters
Applications
Connect additional displays to your Surface Pro 3
Use one screen for reference data such as websites, while composing your documents on another screen
Dock your mDP 1.2 device and add two high-resolution displays at your workstation
Create a panoramic video wall for DisplayPort digital signage applications
Edit images, video or audio clips across two additional displays in any orientation or resolution
Perfect for spanning a spreadsheet or worksheet across two additional displays, to avoid side-scrolling
Use one screen for reference data such as websites, while composing your documents on another screen
Dock your mDP 1.2 device and add two high-resolution displays at your workstation
Create a panoramic video wall for DisplayPort digital signage applications
Edit images, video or audio clips across two additional displays in any orientation or resolution
Perfect for spanning a spreadsheet or worksheet across two additional displays, to avoid side-scrolling
Whats in the package?
Mini DisplayPort to DisplayPort MST Hub
Universal Power Adapter (NA/EU/UK/AUS)
Instruction Manual
Universal Power Adapter (NA/EU/UK/AUS)
Instruction Manual
Specifications
Attribute | Value |
---|---|
Number of Video Outputs | 3 |
Maximum Resolution | 4K |
Power Source | AC Adapter |
- RS Stock No.:
- 177-8818
- Mfr. Part No.:
- MSTMDP123DP
- Brand:
- StarTech.com
Related links
- RS PRO 4 Port 1 Input 4 Output HDMI Splitter 4K
- NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
- StarTech.com 2 Output - up to 4K
- StarTech.com 4 Port 1 Input 4 Output HDMI Switch - up to 4K
- StarTech.com 3 Output - up to 4K
- KRAMER ELECTRONICS 3 Port 3 Input 1 Output HDMI, VGA Switch - up to 4K
- StarTech.com 1 Output - up to 4K
- StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K