- RS Stock No.:
- 176-5816
- Mfr. Part No.:
- CDP2HDUCP
- Brand:
- StarTech.com
Available to back order for despatch 30/05/2024
Added
Price Each
£39.78
(exc. VAT)
£47.74
(inc. VAT)
Units | Per unit |
1 + | £39.78 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-5816
- Mfr. Part No.:
- CDP2HDUCP
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CDP2HDUCP USB C to HDMI Adapter
This USB-C™ to 4K HDMI® adapter connects an HDMI display to your laptop or MacBook with USB Type-C. The USB C to HDMI adapter features USB Power Delivery, so you can power your laptop while outputting video, using the same USB-C port. The adapter is also available in white (CDP2HDUCPW), so you can choose an adapter that matches the style of your laptop.
Power and Video in One Port with USB Power Delivery
Smaller and lighter laptops are great for portability but youre left with fewer connectivity ports. This USB-C video adapter supports USB Power Delivery up to 60 watts and features an additional USB-C port, so you can charge your laptop using its USB-C power adapter, even while you output video. Many laptops like Dell XPS and MacBook Pro support charging through your USB-C port with USB Power Delivery, check your specifications to confirm compatibility.
Enjoy Astonishing Picture Quality with Video Resolutions up to 4K 60Hz
To ensure the UHD quality of your video signal is maintained the USB Type C to HDMI adapter supports
HDMI resolutions up to 3840 x 2160 60Hz, including popular high-definition resolutions like 1080p and 720p.
Stylish Connectivity for Your Ultrabook or Any Laptop
This USB C to HDMI converter has an all-black housing and built-in USB-C cable designed to match your Ultrabook or laptop. The adapter is compatible with any device that supports USB-C DP Alt Mode.
The CDP2HDUCP is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Power and Video in One Port with USB Power Delivery
Smaller and lighter laptops are great for portability but youre left with fewer connectivity ports. This USB-C video adapter supports USB Power Delivery up to 60 watts and features an additional USB-C port, so you can charge your laptop using its USB-C power adapter, even while you output video. Many laptops like Dell XPS and MacBook Pro support charging through your USB-C port with USB Power Delivery, check your specifications to confirm compatibility.
Enjoy Astonishing Picture Quality with Video Resolutions up to 4K 60Hz
To ensure the UHD quality of your video signal is maintained the USB Type C to HDMI adapter supports
HDMI resolutions up to 3840 x 2160 60Hz, including popular high-definition resolutions like 1080p and 720p.
Stylish Connectivity for Your Ultrabook or Any Laptop
This USB C to HDMI converter has an all-black housing and built-in USB-C cable designed to match your Ultrabook or laptop. The adapter is compatible with any device that supports USB-C DP Alt Mode.
The CDP2HDUCP is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Charge your laptop while connecting an HDMI display using just one USB-C port, with USB Power Delivery
Get astonishing picture quality with support for UHD video resolutions up to 4K 60Hz
Make the perfect connection, with a black USB-C adapter that exactly matches the cables for your Ultrabook or laptop
Get astonishing picture quality with support for UHD video resolutions up to 4K 60Hz
Make the perfect connection, with a black USB-C adapter that exactly matches the cables for your Ultrabook or laptop
Applications
Connect to any HDMI display while travelling
Connect your BYOD laptop to an HDMI display at work, school or home while charging your laptop
Present on a large HDMI display using your USB-C laptop
Connect your BYOD laptop to an HDMI display at work, school or home while charging your laptop
Present on a large HDMI display using your USB-C laptop
What's in the box?
USB-C to HDMI adapter
Specifications
Attribute | Value |
---|---|
Thunderbolt Connector Type | Thunderbolt 3 |
Refresh Rate | 60Hz |
Maximum Resolution | 4K |
USB Standard | USB 3.1 |
Number of Displays Supported | 1 |
Video Connection Type | HDMI |
USB Connection Type | USB C |
Related links
- StarTech.com USB C to Mini DisplayPort Adapter 1 Supported...
- StarTech.com USB C to VGA Adapter 1 Supported Display(s) - 4K @ 60Hz
- StarTech.com USB C to DisplayPort Adapter Cable 1 Supported...
- StarTech.com USB C to HDMI Adapter Cable 1 Supported Display(s) - 4K @ 60Hz
- StarTech.com USB C to DVI Mini DisplayPort USB 3.1, 1 Supported...
- StarTech.com USB C to DisplayPort Adapter 1 Supported Display(s) -...
- StarTech.com USB C to HDMI Adapter 2 Supported Display(s) - 4K @ 60Hz
- StarTech.com USB C to HDMI Adapter 3 Supported Display(s) - 4K @ 60Hz