- RS Stock No.:
- 176-5811
- Mfr. Part No.:
- CDP2HD4K60
- Brand:
- StarTech.com
16 In stock - FREE next working day delivery available
Added
Price Each
£28.15
(exc. VAT)
£33.78
(inc. VAT)
Units | Per unit |
1 + | £28.15 |
- RS Stock No.:
- 176-5811
- Mfr. Part No.:
- CDP2HD4K60
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CDP2HD4K60 USB C to HDMI Adapter
This USB-C™ to HDMI® adapter lets you output HDMI video and audio from a USB Type-C™ device, such as a USB-C equipped MacBook, with support for Ultra HD 4K at 60 Hz. This adapter works with USB-C devices that pass a DisplayPort video signal, and it's also compatible with Thunderbolt™ 3 ports.
Ultra HD 4K resolution at 60 Hz
The adapter lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60 Hz display. This makes it easier for you to multitask, while working on the most resource-demanding applications imaginable. With this adapter, you can achieve an output resolution of up to 3840 x 2160p at 60 Hz, which is perfect for performing high-resolution tasks such as viewing 4K video. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Ultimate portability
This USB Type-C video adapter is highly portable, with a small footprint and a lightweight design. The adapter is the perfect accessory for your new slim USB-C device, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.
Hassle-free connection with USB Type-C
This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so it doesn't matter which way you plug it in. The reversible connector means you will always plug it in correctly on your first try, saving you the hassle and distraction of repeatedly attempting to connect your laptop to a display or projector, while you're delivering a presentation or speaking to a group.
The CDP2HD4K60 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Ultra HD 4K resolution at 60 Hz
The adapter lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60 Hz display. This makes it easier for you to multitask, while working on the most resource-demanding applications imaginable. With this adapter, you can achieve an output resolution of up to 3840 x 2160p at 60 Hz, which is perfect for performing high-resolution tasks such as viewing 4K video. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Ultimate portability
This USB Type-C video adapter is highly portable, with a small footprint and a lightweight design. The adapter is the perfect accessory for your new slim USB-C device, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.
Hassle-free connection with USB Type-C
This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so it doesn't matter which way you plug it in. The reversible connector means you will always plug it in correctly on your first try, saving you the hassle and distraction of repeatedly attempting to connect your laptop to a display or projector, while you're delivering a presentation or speaking to a group.
The CDP2HD4K60 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Thunderbolt 3 port compatible
7.1 audio support
Run resource-demanding applications on 4K displays at 60 hz
Maximum portability with a small footprint and lightweight design
Hassle-free connection with the reversible USB-C connector
7.1 audio support
Run resource-demanding applications on 4K displays at 60 hz
Maximum portability with a small footprint and lightweight design
Hassle-free connection with the reversible USB-C connector
Applications
Keep the adapter with you while traveling, to connect to any HDMI monitor, television or projector you come across
Connect your BYOD MacBook or Chromebook™ to an HDMI display at work
Connect an HDMI display to your USB-C laptop to use as a secondary monitor
Connect your BYOD MacBook or Chromebook™ to an HDMI display at work
Connect an HDMI display to your USB-C laptop to use as a secondary monitor
What's in the box?
USB-C to HDMI adapter
Note:
Your USB-C equipped device must support video to work with this adapter
Specifications
Attribute | Value |
---|---|
Number of Displays Supported | 1 |
USB Connection Type | USB C |
Video Connection Type | HDMI |
Thunderbolt Connector Type | Thunderbolt 3 |
Refresh Rate | 60Hz |
Maximum Resolution | 4K |
USB Standard | USB 3.1 |