- RS Stock No.:
- 176-5701
- Mfr. Part No.:
- USB315CB2M
- Brand:
- StarTech.com
33 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£19.28
(exc. VAT)
£23.14
(inc. VAT)
Units | Per unit |
1 - 9 | £19.28 |
10 - 24 | £18.34 |
25 + | £17.35 |
- RS Stock No.:
- 176-5701
- Mfr. Part No.:
- USB315CB2M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB315CB2M USB C to USB B Printer Cable
This USB-C™ to USB-B cable lets you connect your USB 3.0 peripheral devices, such as a printer, external drive or docking station to your USB Type-C™ laptop or tablet. The cable is also compatible with Thunderbolt™ 3 ports.
The USB315CB2M from StarTech.com comes with a 2-year warranty for guaranteed reliability.
Note: USB 3.0 is also known as USB 3.1 Gen 1 (5Gbps).
The USB315CB2M from StarTech.com comes with a 2-year warranty for guaranteed reliability.
Note: USB 3.0 is also known as USB 3.1 Gen 1 (5Gbps).
Features & Benefits
• Simple connections through a reversible USB Type-C connector, which plugs into your device with either side facing up
• Thunderbolt 3 port compatible
• Guaranteed reliability with our lifetime warranty
• Thunderbolt 3 port compatible
• Guaranteed reliability with our lifetime warranty
Applications
• Connect USB 3.0 devices to your USB-C computer or tablet
• Connect USB 3.0 devices to Thunderbolt 3 computers
• Connect USB 3.0 devices to Thunderbolt 3 computers
Whats in the package?
• USB-C to USB-B cable
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | USB C |
Connector 2 | USB B |
USB Cable Type | USB Cable |
USB Version | USB 3.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |