- RS Stock No.:
- 138-5574
- Mfr. Part No.:
- ET90110ST2
- Brand:
- StarTech.com
- RS Stock No.:
- 138-5574
- Mfr. Part No.:
- ET90110ST2
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, 200Mbps Maximum Data Transfer Rate, 1310Nm Wavelength - ET90110ST2
To make communication components compatible with different converters, reach for this media converter from StarTech.com. It lets you extend your fast Ethernet network over fibre cable variants, eliminating the need to upgrade your infrastructure. You'll find converters like this used in server banks.
Features & Benefits
Energy Efficiency As it needs just 19.2W of power to work, this is an energy-saving option.
Fast Data TransmissionA maximum transfer rate of 200Mbps means you can send and receive large data packets in a jiffy.
Precise connectionThis converter's connectors have positive centre tip polarity to support glitch-free installation.
Fast Data TransmissionA maximum transfer rate of 200Mbps means you can send and receive large data packets in a jiffy.
Precise connectionThis converter's connectors have positive centre tip polarity to support glitch-free installation.
Applications
• Durable steel housing for resistance to corrosion and impact
• Broad operating temperature range between 0°C and +60°C for use in demanding conditions
• Broad operating temperature range between 0°C and +60°C for use in demanding conditions
FAQs
• Fibre Media Converter
• Universal Power Adapter (NA/EU/UK/AU)
• Grounding Screw
• Instruction Manual
• Universal Power Adapter (NA/EU/UK/AU)
• Grounding Screw
• Instruction Manual
What size is this media converter?This unit has compact dimensions of 154 (L) x 87 (W) x 24mm (H), so it's a space-efficient choice for busy setups.
Fiber Media Converters
Specifications
Attribute | Value |
---|---|
Network Speed | 10/100Mbit/s |
Fibre Type | Multi Mode |
Maximum Transfer Distance | 2km |
Maximum Data Transfer Rate | 200Mbps |
Fibre Operating Mode | Half/Full Duplex |
Connection Port | RJ45, ST |
Related links
- StarTech.com LC Multi Mode Half/Full Duplex 550m
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- StarTech.com RJ45 Multi Mode, Half/Full Duplex
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 5km
- MOXA 10/100T Single Mode Full Duplex 40km