- RS Stock No.:
- 138-5520
- Mfr. Part No.:
- SDOCKU33EBV
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 138-5520
- Mfr. Part No.:
- SDOCKU33EBV
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SDOCKU33EBV Hard Drive Docking Station
The versatile UASP-enabled USB 3.0 / eSATA docking station makes it easy for you to connect and swap 2.5" or 3.5" SATA III hard drives (HDD) and solid-state drives (SSD), with the option to connect through either USB or eSATA.
For convenient compatibility and time-saving performance, the docking station can be connected through USB 3.0, with support for full USB 3.0 bandwidth (5Gbps) as well as UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. For fast performance and efficient data transfers, the dock also supports the full SATA III bandwidth of 6Gbps when connected through eSATA.
With support for large capacity SATA I/II/III drives (tested up to 6TB), as well as 2.5" or 3.5" drives, this HDD/SSD docking station makes it easy to maximise the storage/backup capabilities of your computer using virtually any SATA drive.
Extend the value of this hard drive docking station further with the addition of StarTech.coms SATA to IDE Hard Drive Adapter (SAT2IDEADP), allowing easy insertion of any 2.5 or 3.5" IDE hard drive into a SATA hard drive dock.
To ensure compatibility with your computer system, the dock supports all of the leading operating systems, including: Microsoft Windows (8/7/Vista/XP/Server 2008/Server 2003), Apple OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
SDOCKU33EBV is backed by a 2-year StarTech.com warranty and free lifetime technical support.
For convenient compatibility and time-saving performance, the docking station can be connected through USB 3.0, with support for full USB 3.0 bandwidth (5Gbps) as well as UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. For fast performance and efficient data transfers, the dock also supports the full SATA III bandwidth of 6Gbps when connected through eSATA.
With support for large capacity SATA I/II/III drives (tested up to 6TB), as well as 2.5" or 3.5" drives, this HDD/SSD docking station makes it easy to maximise the storage/backup capabilities of your computer using virtually any SATA drive.
Extend the value of this hard drive docking station further with the addition of StarTech.coms SATA to IDE Hard Drive Adapter (SAT2IDEADP), allowing easy insertion of any 2.5 or 3.5" IDE hard drive into a SATA hard drive dock.
To ensure compatibility with your computer system, the dock supports all of the leading operating systems, including: Microsoft Windows (8/7/Vista/XP/Server 2008/Server 2003), Apple OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
SDOCKU33EBV is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Supports SATA III & UASP for optimal performance
• eSATA or USB 3.0 interface options
• Supports 2.5in and 3.5in form factor SATA hard drives (HDD) and solid state drives (SSD)
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Plug-and-Play and Hot-Swap compatible
• Versatile connectivity options, through either USB or eSATA
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Hassle-free access to drive data, with hot-swappable top slot-loading dock design that supports both 2.5in and 3.5in HDD/SSDs
• eSATA or USB 3.0 interface options
• Supports 2.5in and 3.5in form factor SATA hard drives (HDD) and solid state drives (SSD)
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Plug-and-Play and Hot-Swap compatible
• Versatile connectivity options, through either USB or eSATA
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Hassle-free access to drive data, with hot-swappable top slot-loading dock design that supports both 2.5in and 3.5in HDD/SSDs
Applications
• Add quick access to drives for data recovery or retrieval
• Backup data quickly to an external data archiving
• Test or benchmark different hard drives and swap between them
• Quickly access drives for imaging
• Backup data quickly to an external data archiving
• Test or benchmark different hard drives and swap between them
• Quickly access drives for imaging
Whats in the package?
• USB 3.0/eSATA to SATA III Hard Drive Dock w/UASP
• USB 3.0 Cable
• eSATA Cable
• Universal Power Adapter (NA / EU / UK / AU)
• Instruction Manual
• USB 3.0 Cable
• eSATA Cable
• Universal Power Adapter (NA / EU / UK / AU)
• Instruction Manual
Hard Drive Docking Station
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 1 |
Dimensions | 139 x 92 x 53mm |
Supported Form Factor | 2.5 in, 3.5 in |