StarTech.com Controller Card, 6Gbps Maximum Bandwidth, Dual Ports - PEXESAT322I
Add two external or internal ports to your computer through a single PCI Express slot using this eSATA controller card from StarTech.com. With each port featuring Port Multiplier support, you can use it to connect several drives over a single cable, helping you to simplify your setup. A device like this one is frequently used in network control centres and offices.
Features & Benefits
Board jumper selectionSwitch the ports to provide two internal ports, two external, or one of each. Up to 6Gbps of data bandwidthMaximise the speeds of high-performance HDDs and SSDs. Supports SATA-based optical drivesUse this versatile device with CD-ROMs, DVD-ROMs and Blu-ray.
Applications
• Low profile, half-height installation bracket included for easy fixing • Free lifetime technical support gives you peace of mind
FAQs
• PCIe SATA Controller • SATA Cable • Low Profile Bracket • Driver CD • Instruction Manual
Is this card compatible with earlier technology?This card is backwards compatible with SATA I (1.5Gbps) and II (3Gbps) device connections, so you can use your legacy equipment for longer.