- RS Stock No.:
- 123-8075
- Mfr. Part No.:
- VS421HDPIP
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 123-8075
- Mfr. Part No.:
- VS421HDPIP
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VS421HDPIP HDMI Switch
The VS421HDPIP 4-Port HDMI Video Switch with Picture-and-Picture (PAP) lets you connect four HDMI video sources to a single HDMI display with the added benefit of playing all four video sources on your display simultaneously with combined video.
See the Whole Picture
The split-screen multiplexing switch gives you the flexibility of a 4-port video switch with the added benefit of combining two, three or four video sources onto your output display. The switch supports three different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) .
Control Your Output
Fitting your boardroom or digital signage application with a VS421HDPIP dramatically increases your communication possibilities. Not only does the picture-and-picture switch increase your communication by a factor of four, but it also enables you to adjust your video sources remotely using your local TCP/IP network, or the included IR remote control.
Increase the Versatility of Your Display
The VS421HDPIP is a flexible video switch that can improve any video display application. The picture-and-picture technology enables you to share up to four distinct images on the same screen, reducing required video real estate and saving you from wasting money on additional displays in a digital signage applications. For security monitoring you can combine four video sources across a single display to view everything more efficiently -- you can even zoom into a single feed for a closer look. For versatile installation options mounting hardware is also included ensuring a tidy professional installation.
The VS421HDPIP is backed by a StarTech.com 2-year warranty, and free lifetime technical support.
See the Whole Picture
The split-screen multiplexing switch gives you the flexibility of a 4-port video switch with the added benefit of combining two, three or four video sources onto your output display. The switch supports three different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) .
Control Your Output
Fitting your boardroom or digital signage application with a VS421HDPIP dramatically increases your communication possibilities. Not only does the picture-and-picture switch increase your communication by a factor of four, but it also enables you to adjust your video sources remotely using your local TCP/IP network, or the included IR remote control.
Increase the Versatility of Your Display
The VS421HDPIP is a flexible video switch that can improve any video display application. The picture-and-picture technology enables you to share up to four distinct images on the same screen, reducing required video real estate and saving you from wasting money on additional displays in a digital signage applications. For security monitoring you can combine four video sources across a single display to view everything more efficiently -- you can even zoom into a single feed for a closer look. For versatile installation options mounting hardware is also included ensuring a tidy professional installation.
The VS421HDPIP is backed by a StarTech.com 2-year warranty, and free lifetime technical support.
Features & Benefits
Save cost and screen real estate by combining multiple inputs on a single HDMI display
Customize your output with multiple display modes for combining video
Mounting hardware included
Support for video resolutions up to 1920x1200 / 1080p
Remote control using Telnet (TCIP/IP Network), or IR (remote control included)
Choose which audio source is outputted with your combined video sources
See the whole picture by adding multiple HDMI sources to the same display with picture-and-picture
Control your output and make your digital signage operation easier with remote control operation using Telnet (TCIP/IP Network), or IR (remote control)
Increase the versatility of your display and save money, with the picture-and-picture technology reducing the number of displays required with up to four video sources on the same display
Customize your output with multiple display modes for combining video
Mounting hardware included
Support for video resolutions up to 1920x1200 / 1080p
Remote control using Telnet (TCIP/IP Network), or IR (remote control included)
Choose which audio source is outputted with your combined video sources
See the whole picture by adding multiple HDMI sources to the same display with picture-and-picture
Control your output and make your digital signage operation easier with remote control operation using Telnet (TCIP/IP Network), or IR (remote control)
Increase the versatility of your display and save money, with the picture-and-picture technology reducing the number of displays required with up to four video sources on the same display
Applications
Add to your boardroom to allow for multi-screen configurations and share more ideas
Use in your digital signage applications to provide multiple video sources on the same screen
Ideal for connecting/switching multiple sources in test bench facilities, data centres, help desks and video broadcasting facilities
Use in your digital signage applications to provide multiple video sources on the same screen
Ideal for connecting/switching multiple sources in test bench facilities, data centres, help desks and video broadcasting facilities
Whats in the package?
4-port HDMI switch
Remote control
Mounting brackets
Universal power adapter (NA, UK, EU, ANZ)
Instruction manual
Remote control
Mounting brackets
Universal power adapter (NA, UK, EU, ANZ)
Instruction manual
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Ports | 4 |
Number of Video Outputs | 1 |
Number of Video Inputs | 4 |
Maximum Resolution | 1920 x 1200 |
Dimensions | 250 x 435 x 44mm |
Audio Connection Type | HDMI |
Weight | 2.8kg |
Depth | 435mm |
Height | 44mm |
Width | 250mm |