- RS Stock No.:
- 123-8074
- Mfr. Part No.:
- VS421HD4K
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 123-8074
- Mfr. Part No.:
- VS421HD4K
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VS421HD4K HDMI Switch
The VS421HD4K 4-port HDMI 4K switch lets you share a display or projector with four HDMI-enabled audio / video source devices. The switch features four independent inputs that each support 4K resolution and 7.1 surround sound audio.
The 4-port switch also features MHL support on HDMI input port 1, enabling video output video from MHL-enabled mobile devices such as Samsung Galaxy tablets and smartphones.
Astonishing Picture Quality with 4K Support
Youll be amazed at how this video switch maintains Ultra HD picture quality. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the switch is backward compatible with high-definition 1080p, you can rest assured any video source will look great in your digital signage application.
Solid Aluminium Housing Ensures Fixed Positioning
Constructed of solid aluminium, the HDMI switch is durable and heavy enough to prevent the unit from lifting or sliding around if the attached HDMI cables are bumped or shifted. Plus, its small footprint makes it easy to integrate the switch into any boardroom, classroom, home theatre, or digital signage application.
Hassle-free Operation with Auto Switching & EDID
This switch ensures effortless operation with automatic switching that detects and selects a newly connected device. Automatic switching encourages on-the-fly collaboration among colleagues, by making it easy to share your projector between multiple source devices in a boardroom or classroom environment. The VS421HD4K also supports manual operation using the included IR remote control, or the built-in front panel toggle switch directly on the device.
The switch also saves time during setup with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your display and video source devices. EDID emulation maximizes compatibility with your 4K display, ensuring a convenient plug-and-play installation.
The VS421HD4K is backed by a 2-year StarTech.com warranty and free lifetime technical support.
The 4-port switch also features MHL support on HDMI input port 1, enabling video output video from MHL-enabled mobile devices such as Samsung Galaxy tablets and smartphones.
Astonishing Picture Quality with 4K Support
Youll be amazed at how this video switch maintains Ultra HD picture quality. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the switch is backward compatible with high-definition 1080p, you can rest assured any video source will look great in your digital signage application.
Solid Aluminium Housing Ensures Fixed Positioning
Constructed of solid aluminium, the HDMI switch is durable and heavy enough to prevent the unit from lifting or sliding around if the attached HDMI cables are bumped or shifted. Plus, its small footprint makes it easy to integrate the switch into any boardroom, classroom, home theatre, or digital signage application.
Hassle-free Operation with Auto Switching & EDID
This switch ensures effortless operation with automatic switching that detects and selects a newly connected device. Automatic switching encourages on-the-fly collaboration among colleagues, by making it easy to share your projector between multiple source devices in a boardroom or classroom environment. The VS421HD4K also supports manual operation using the included IR remote control, or the built-in front panel toggle switch directly on the device.
The switch also saves time during setup with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your display and video source devices. EDID emulation maximizes compatibility with your 4K display, ensuring a convenient plug-and-play installation.
The VS421HD4K is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Astonishing picture quality with support for Ultra HD 4K
Solid aluminium housing ensures fixed positioning
Hassle-free operation with automatic 4-port switching
4x1 HDMI switch with MHL support
IR remote control included
7.1 Surround Sound Audio
Small footprint
Front panel toggle switch button
EDID emulation
Take advantage of 4K (Ultra HD) video with HDMI 4K splitter enabling you to handle the latest devices and displays
Ensure your switch stays where you put it. Unlike plastic splitters that get dragged out of place by attached HDMI cables, the VS421HD4K features a solid aluminium housing that will stay put
Hassle-free operation with automatic switching and EDID emulation
Solid aluminium housing ensures fixed positioning
Hassle-free operation with automatic 4-port switching
4x1 HDMI switch with MHL support
IR remote control included
7.1 Surround Sound Audio
Small footprint
Front panel toggle switch button
EDID emulation
Take advantage of 4K (Ultra HD) video with HDMI 4K splitter enabling you to handle the latest devices and displays
Ensure your switch stays where you put it. Unlike plastic splitters that get dragged out of place by attached HDMI cables, the VS421HD4K features a solid aluminium housing that will stay put
Hassle-free operation with automatic switching and EDID emulation
Applications
Share 4K television or projector with four different 4K video sources
Collaborate on the fly with colleagues, by connecting multiple users to the same display and switch between input devices
Use in digital signage applications to display multiple source devices at different times
Use in your home theatre to connect four AV devices to your television, such as Blu-ray players, cable / satellite set top boxes, and computers
Collaborate on the fly with colleagues, by connecting multiple users to the same display and switch between input devices
Use in digital signage applications to display multiple source devices at different times
Use in your home theatre to connect four AV devices to your television, such as Blu-ray players, cable / satellite set top boxes, and computers
Whats in the package?
4-Port 4K HDMI Switch
IR cable
Remote control
Universal power adapter (NA, EU, UK, AU)
IR cable
Remote control
Universal power adapter (NA, EU, UK, AU)
FAQs
How can I tell if my device is MHL compliant?
Mobile High-Definition Link (MHL) allows a standard USB connector to carry digital video signals. To use the MHL output from a mobile device using a micro-USB connector, the MHL output must be converted by using an MHL adapter. MHL can only be adapted to HDMI. Although many mobile devices use the micro-USB connector and the MHL adapters can plug into your mobile device, the mobile device still requires MHL support. MHL support is a hardware specification on your mobile device, and it cannot be resolved by applying updates of any type. To determine if your mobile device supports MHL, research the manufacturer specifications for your mobile device. You can also search for your device on the following website: http://www.mhltech.org/devices.aspx.
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 4 |
Number of Ports | 4 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |
Dimensions | 85 x 139 x 14mm |
Audio Connection Type | HDMI |
Weight | 274g |
Depth | 139mm |
Height | 14mm |
Width | 85mm |