- RS Stock No.:
- 123-8061
- Mfr. Part No.:
- USB32VGAES
- Brand:
- StarTech.com
18 In stock - FREE next working day delivery available
Added
Price Each
£83.13
(exc. VAT)
£99.76
(inc. VAT)
Units | Per unit |
1 + | £83.13 |
- RS Stock No.:
- 123-8061
- Mfr. Part No.:
- USB32VGAES
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
USB32VGAES USB 3.0 to VGA Adapter
The USB32VGAES Slim USB 3.0 to VGA Adapter turns a USB 3.0 port into a VGA output port with 1920x1200/1080p video support. The adapter minimizes clutter with a slim design that seamlessly blends with your video cable - an ideal space-saving solution for multi-monitor applications on Ultrabook™, laptop, or desktop computers.
Functioning as an external graphics card, this USB to VGA adapter provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).
To save space while travelling, this ultra-portable USB to VGA adapter features a lightweight, small footprint design that fits easily in a laptop carrying bag.
Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your VGA display/projector. The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.
The USB32VGAES is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Functioning as an external graphics card, this USB to VGA adapter provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).
To save space while travelling, this ultra-portable USB to VGA adapter features a lightweight, small footprint design that fits easily in a laptop carrying bag.
Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your VGA display/projector. The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.
The USB32VGAES is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Slim lightweight design
Ultra-portable
SuperSpeed USB 3.0 (5 Gbps)
Supports High-Definition video resolutions up to 1920x1200/1080p
USB-powered - No external power adapter required
Supports Mirrored, Extended or Primary display configurations
Supports display rotation Minimizes clutter, with a slim design that blends seamlessly with your video cable
Ultra-portable
SuperSpeed USB 3.0 (5 Gbps)
Supports High-Definition video resolutions up to 1920x1200/1080p
USB-powered - No external power adapter required
Supports Mirrored, Extended or Primary display configurations
Supports display rotation Minimizes clutter, with a slim design that blends seamlessly with your video cable
Applications
Add a secondary VGA display with full HD capability
View large or multiple spreadsheets across several displays
Use the adapter to connect your PC to your VGA-equipped projector or display for viewing family pictures and movies
Add multi-monitor capability to a single computer, to create engaging multimedia presentations
Have reference material on one display and a working document copy on the other
Run multiple applications on different screens - check your email on one display and search the web on the other
Ensures smooth, High-Definition video content, using a high bandwidth USB 3.0 connection
Ideal for travel with an ultra-portable small footprint and lightweight design
View large or multiple spreadsheets across several displays
Use the adapter to connect your PC to your VGA-equipped projector or display for viewing family pictures and movies
Add multi-monitor capability to a single computer, to create engaging multimedia presentations
Have reference material on one display and a working document copy on the other
Run multiple applications on different screens - check your email on one display and search the web on the other
Ensures smooth, High-Definition video content, using a high bandwidth USB 3.0 connection
Ideal for travel with an ultra-portable small footprint and lightweight design
Whats in the box?
Slim USB 3.0 Video Adapter
Driver CD
Instruction Manual
Driver CD
Instruction Manual
Recommended System Requirements:
CPU: Quad Core 2.4GHz or Higher (i5 recommended) RAM: 4GB or higher USB 3.0 port (Backwards compatible with USB 2.0)
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 1920 x 1200 |
Video Connection Type | VGA |
USB Connection Type | USB A |
Number of Displays Supported | 1 |
USB Standard | USB 3.0 |
Related links
- StarTech.com USB C to DVI Adapter 1 Supported Display(s) - 1920 x 1200
- StarTech.com USB C to VGA Adapter 1 Supported Display(s) - 1920 x...
- StarTech.com USB A to DVI Adapter 1 Supported Display(s) - 1920 x 1200
- StarTech.com USB C to DVI Adapter 1 Supported Display(s) - 1920 x...
- StarTech.com USB A to VGA Adapter USB 3.0, 1 Supported Display(s)...
- StarTech.com USB A to HDMI Adapter 1 Supported Display(s) - 1920 x 1200
- StarTech.com USB C to VGA Adapter 1 Supported Display(s) - 1920 x 1200
- Aten USB B to HDMI Adapter 1 Supported Display(s) - 1920 x 1200 @ 60Hz