- RS Stock No.:
- 123-8041
- Mfr. Part No.:
- SATDOCK2REU3
- Brand:
- StarTech.com
11 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£100.19
(exc. VAT)
£120.23
(inc. VAT)
Units | Per unit |
1 + | £100.19 |
- RS Stock No.:
- 123-8041
- Mfr. Part No.:
- SATDOCK2REU3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Hard Drive Docking Station, 480Mbps Maximum Transfer Rate - SATDOCK2REU3
Use this standalone hard drive docking station from StarTech.com for fast data transmission for your serial advanced technology attachment (SATA) hard drives. The unit has universal serial bus (USB) 3.0 functionality that allows you to enjoy transfer speeds up to 5Gbps (gigabits per second) for high-volume data management. You'll find it used in diverse settings from forensics to data archiving.
Features & Benefits
Versatile functionalityIn addition to speedy data transfer, you can use this docking station to clone hard drives for backup. You can also use it to quickly erase hard drives in preparation for new data storage.
Effective progress monitoringLight-emitting diode (LED) indicators make it easy to monitor work in progress.
Effective progress monitoringLight-emitting diode (LED) indicators make it easy to monitor work in progress.
Applications
• Hot-swap compatible for flexible installation and removal of hard drives without powering off the host computer• Wide operating temperature range of 0°C to +85°C for use in harsh industrial environments
FAQs
• HDD Dock
• USB 3.0 Cable
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
• USB 3.0 Cable
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• User Manual
• User Manual
Does this docking station support USB 2.0?Yes, it does. You can get transfer speeds up to 480Mbps (megabits per second) on this device when using the USB 2.0 port.
Compatible Drive Type
SATA
Interface
USB 3.0
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 2 |
Compatible Drive Types | SATA |
Drive Size | 2.5 x 3.5in |
Interface | USB 3.0 |
Supported Form Factor | 2.5 in, 3.5 in |
Dimensions | 128 x 62 x 103mm |
- RS Stock No.:
- 123-8041
- Mfr. Part No.:
- SATDOCK2REU3
- Brand:
- StarTech.com
Related links
- Hard Drive Accessories
- StarTech.com USB 3.0 Hard Drive Docking Station for 4 Drives SATA...
- StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA...
- StarTech.com USB 2.0 Hard Drive Dock Duplicator for 3 Drives USB...
- StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 2 Drives...
- StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 1 Drives...
- StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA...
- StarTech.com Hard Drive Docking Station for 2 Drives SATA Hard Drive