- RS Stock No.:
- 910-7419
- Mfr. Part No.:
- THN-U401S0160E4
- Brand:
- Toshiba
Discontinued product
Alternative
- RS Stock No.:
- 910-7419
- Mfr. Part No.:
- THN-U401S0160E4
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
Toshiba TransMemory U401 USB Stick
The small Toshiba TransMemory U401 is a lightweight, simple but stylish USB memory stick for storing your documents and media securely.
The mini USB flash drive/memory stick 2.0 standard Type-A is suitable to use in all USB 2.0 ports which are the standard in all PCs.
The mini USB flash drive/memory stick 2.0 standard Type-A is suitable to use in all USB 2.0 ports which are the standard in all PCs.
Features and Benefits
Bus powered from USB port
Shock and dust resistant
Available in capacities16GB or 32GB
USB 2.0 connectivity
5 year warranty
Fitted with a loop for securing to your keyring
Shock and dust resistant
Available in capacities16GB or 32GB
USB 2.0 connectivity
5 year warranty
Fitted with a loop for securing to your keyring
Toshiba THN-U401S0160E4 16GB USB Stick
With a storage capacity of 16GB the memory stick also known as a flash drive gives you plenty of memory to hold and transfer a lot of information.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 64GB flash drive can hold as every file is a different size.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 64GB flash drive can hold as every file is a different size.
What are the dimensions of the USB flash drive?
The small memory device measures approximately 38 x 12.2 x 4.5 mm.
Is the USB stick compatible with a Mac?
Yes the USB flash drive is compatible with Windows and Mac operating systems including Windows 8.1 and Mac OS x 10.10.
Specifications
Attribute | Value |
---|---|
Capacity | 16 GB |
Model | TransMemory |
USB Specification | USB 2.0 |