- RS Stock No.:
- 901-1226
- Mfr. Part No.:
- DTMC3/64GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 901-1226
- Mfr. Part No.:
- DTMC3/64GB
- Brand:
- Kingston
Technical Reference
Legislation and Compliance
Product Details
Kingston DataTraveler Micro 3.1 Flash Drive
Kingston's DataTraveler® Micro 3.1 is an ultra-small, capless, lightweight Flash drive that delivers extreme USB 3.1 speeds of up to 100MB/s read and 15MB/s
write. Its small enough to stay plugged into your notebook when you place it in your bag, and it has a built-in keyhole. Store your favourite music, movies, files and more with this plug-and-play drive thats ideal for tablets, notebooks, car stereos and televisions.
write. Its small enough to stay plugged into your notebook when you place it in your bag, and it has a built-in keyhole. Store your favourite music, movies, files and more with this plug-and-play drive thats ideal for tablets, notebooks, car stereos and televisions.
Ultra-small - this compact and lightweight drive is easy to take with you and small enough to keep plugged into your notebook even when placed in its bag
Metal casing - the drives metal casing complements any compatible device. Its capless, so theres no cap to lose or break
USB 3.1 speeds - with speeds of up to 100MB/s, DT Micro 3.1 saves time, even with large files, and is faster than USB 2.0 Flash drives
5 year warranty - for added peace of mind, DataTraveler Micro is backed by a five-year warranty
Dimensions 24.95 x 12.2 x 4.5mm
Metal casing - the drives metal casing complements any compatible device. Its capless, so theres no cap to lose or break
USB 3.1 speeds - with speeds of up to 100MB/s, DT Micro 3.1 saves time, even with large files, and is faster than USB 2.0 Flash drives
5 year warranty - for added peace of mind, DataTraveler Micro is backed by a five-year warranty
Dimensions 24.95 x 12.2 x 4.5mm
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | DataTraveler Micro |
USB Specification | USB 3.1 |