- RS Stock No.:
- 815-9157
- Mfr. Part No.:
- DEUH1-08GI72AW1SC
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 815-9157
- Mfr. Part No.:
- DEUH1-08GI72AW1SC
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
InnoDisk USB EDC Horizontal 2ME
The InnoDisk USB EDC (Embedded Disk Card) Horizontal 2ME with built in NAND flash architecture, provides a faster data transmission and has a high capacity flash memory storage.
Cost-effective MLC
Low power consumption
Excellent data transfer speed
Wear-leveling supported
Pin pitch 2.54 mm / 2.00 mm
Low power consumption
Excellent data transfer speed
Wear-leveling supported
Pin pitch 2.54 mm / 2.00 mm
Specifications
Attribute | Value |
---|---|
Capacity | 8 GB |
Model | 2ME |
USB Specification | USB 2.0 |