- RS Stock No.:
- 804-7631
- Mfr. Part No.:
- DTIG4/64GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 804-7631
- Mfr. Part No.:
- DTIG4/64GB
- Brand:
- Kingston
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Kingston DataTraveler Generation 4
Kingstons DataTraveler® Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data.
Its backwards compatible with existing USB 2.0 ports, allowing 2.0 users to migrate to 3.0 in the future without replacing their drive
Its backwards compatible with existing USB 2.0 ports, allowing 2.0 users to migrate to 3.0 in the future without replacing their drive
Compliant with USB 3.0 specifications
Dual Compatibility - USB 3.0 connectivity; backwards compatible with USB 2.0
Practical cap to protect USB plug and your data
Dimensions 55 x 21 x 10.1mm
Operating Temperature 0゚C to 60゚C
Storage Temperature -20゚C to 85゚C
Dual Compatibility - USB 3.0 connectivity; backwards compatible with USB 2.0
Practical cap to protect USB plug and your data
Dimensions 55 x 21 x 10.1mm
Operating Temperature 0゚C to 60゚C
Storage Temperature -20゚C to 85゚C
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | DataTraveler |
USB Specification | USB 3.0 |