- RS Stock No.:
- 727-6425
- Mfr. Part No.:
- DT100G3/8GB
- Brand:
- Kingston
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-6425
- Mfr. Part No.:
- DT100G3/8GB
- Brand:
- Kingston
Technical Reference
Legislation and Compliance
Product Details
Kingston DataTraveler 100 Generation 3
Built with simplicity in mind the Kingston DataTraveler 100 features a sliding capless design with the USB connector safely housed inside the sleek case. The convenient USB stick lets you store and transfer your documents, videos, image or presentations easily.
Features and Benefits
Available from 8GB to 64GB
Pocket sized for easy transportability
Dual compatibility USB 3.0 connectivity, backwards compatible with USB 2.0
Plug and play into a USB port
Capless design
USB connector protected within case
Ideal starter storage devices
Cost effective
Pocket sized for easy transportability
Dual compatibility USB 3.0 connectivity, backwards compatible with USB 2.0
Plug and play into a USB port
Capless design
USB connector protected within case
Ideal starter storage devices
Cost effective
Specifications
Attribute | Value |
---|---|
Capacity | 8 GB |
Model | DataTraveler |
USB Specification | USB 3.0 |