- RS Stock No.:
- 124-3470
- Mfr. Part No.:
- CPAL-MICRO-MF-003
- Brand:
- Cable Power
124 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.19
(exc. VAT)
£2.63
(inc. VAT)
Units | Per unit |
1 - 4 | £2.19 |
5 - 9 | £2.15 |
10 + | £2.12 |
- RS Stock No.:
- 124-3470
- Mfr. Part No.:
- CPAL-MICRO-MF-003
- Brand:
- Cable Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Power Power Switch Cable
The Cable Power 200mm power switch cable is a male micro USB B to female micro USB B connector with an inline switch. This is a simple and convenient way to turn Raspberry Pi ON and OFF. It is a 24AWG cable and has a current rating of 2.5A and a voltage rating of 5.1V. It is ideal for use with Raspberry Pi.
Features and Benefits
USB type is USB 2.0
Sheath colour is white
Sheath colour is white
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Connector 1 | Micro USB B |
Connector 2 | Micro USB B |
USB Cable Type | USB Extension Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Sheath Colour | White |