EA Elektro-Automatik 175 → 300V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), Guard LCD2
- RS Stock No.:
- 712-7073
- Mfr. Part No.:
- EA-UPS INFORMER GUARD LCD2 1500 AP
- Brand:
- EA Elektro-Automatik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-7073
- Mfr. Part No.:
- EA-UPS INFORMER GUARD LCD2 1500 AP
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
EA Elektro-Automatik Guard UPS
The EA Elektro-Automatik guard 1500VA line interactive principle UPS is ideal for use at home, small laboratories and workshops. The large LCD indicates load level, battery level and more at a glance. It has a boost and buck converter with automatic voltage regulation, short circuit, overload, and deep discharge protection. It has a compact size and is user-friendly. Supplied with
UPS, power cable, RS232 cable, software, operating instructions
UPS, power cable, RS232 cable, software, operating instructions
Features and Benefits
Can be used without batteries as AVR
Cold start and energy saving features
Communication port with software
Input and output voltage displayed on the LCD panel
Input voltage is 175VAC to 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 9Ah
Overvoltage/Under voltage protection
Power rating is 900W
Soft start for critical loads
Telephone/Fax/Modem protection
UPS classification VI-SY-333
RS232 interface with software
Compact design and easy to operate
User-friendly LCD panel
Operating temperature ranges between 0°C and 40°C
Cold start and energy saving features
Communication port with software
Input and output voltage displayed on the LCD panel
Input voltage is 175VAC to 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 9Ah
Overvoltage/Under voltage protection
Power rating is 900W
Soft start for critical loads
Telephone/Fax/Modem protection
UPS classification VI-SY-333
RS232 interface with software
Compact design and easy to operate
User-friendly LCD panel
Operating temperature ranges between 0°C and 40°C
Certifications
EN 62040-1
EN 62040-2
IP20 rated
IEC 62040-3
EN 62040-2
IP20 rated
IEC 62040-3
Specifications
Attribute | Value |
---|---|
Model | Guard LCD2 |
Power Rating | 900W |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 175 → 300V ac |
Mounting Type | Stand Alone |
Backup Time | 3.5min |
Number of Outlets | 4 |
Type | Line Interactive |
Length | 205mm |
Width | 146mm |
Depth | 397mm |
Related links
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1500VA (1kW)
- Socomec 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W)
- EA Elektro-Automatik 175 → 300V ac Input Stand Alone...
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (900W)
- Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply,...
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (865W)
- EA Elektro-Automatik 175 → 300V ac Input Stand Alone...