- RS Stock No.:
- 121-380
- Mfr. Part No.:
- DVD 3000/RS
- Brand:
- Riello
Discontinued product
- RS Stock No.:
- 121-380
- Mfr. Part No.:
- DVD 3000/RS
- Brand:
- Riello
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Riello Dialog Vision Dual UPS
The Dialog Vision Dual UPS can be placed directly onto the floor or mounted in 19 inch rack mount cabinets. The front panel digital display can be pulled out and rotated to suit the installation format. The DVD includes an emergency power off switch, allowing the shutdown of output power in case of an emergency.
Emergency power off switch
Rotatable digital display
Rotatable digital display
Note
Additional Battery Box (RS 121-396) and extended charging current are available in DVD 2200 and 3000 for very long backup time applications
Line Interactive - Riello Dialog
The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.
Powershare output socketCold Start functionHot Swappable battery from the front of the UPS allows easy and no-risks maintenance of the UPS.USB or RS232 serial port (selectable)Slot-in SNMP network adapter cardBacklit LCD Display
Specifications
Attribute | Value |
---|---|
Power Rating | 2.1kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V ac |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 9 |
Type | Line Interactive |
Length | 2 U, 438 mm |
Width | 19 in, 88 mm |
Depth | 582mm |