Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Bore | 18mm | |
| Hub Outer Diameter | 36mm | |
| Joint Type | Plain | |
| Material | Carbon Steel | |
| Maximum Speed | 4000rpm | |
| Maximum Working Angle | 10° | |
| Number of Joints | Single | |
| Peak Torque | 95Nm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Single Plain Bearing Joints
Single, flush-face Universal Joint with sliding bush bearings
Hubs made from Carbon Steel and supplied blank to give maximum re-bore capability
Bearings made from hardened steel with precision ground surfaces and components are matched to increase lifetime
Units are not drilled
Bore size (bore depth) stated is the maximum hole depth that can be drilled
Note
Only angular misalignment can be accommodated. If both angular and parallel misalignments are present then a double bearing joint should be used.
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

