- RS Stock No.:
- 886-2998
- Mfr. Part No.:
- 25-7307
- Brand:
- Cinch
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
£3.058
(exc. VAT)
£3.67
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £3.058 | £30.58 |
50 - 90 | £2.599 | £25.99 |
100 - 240 | £2.294 | £22.94 |
250 - 490 | £1.987 | £19.87 |
500 + | £1.835 | £18.35 |
*price indicative |
- RS Stock No.:
- 886-2998
- Mfr. Part No.:
- 25-7307
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-58, RG-58/U |
Operating Frequency | 0 to 500MHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Nickel |
Mating Type | Threaded |
Related links
- Telegartner 50Ω Straight Body
- Cinch Connectors Solder Termination, Straight Body
- Telegartner Crimp Termination, Straight Body
- Huber+Suhner 11_UHF-0-7-18/033_-E Series 50Ω Straight Body
- Amphenol RF Crimp Termination, Straight Body
- RS PRO 50Ω Straight Body
- Huber+Suhner 11_UHF-0-3-17/033_-E Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body