- RS Stock No.:
- 886-0298
- Mfr. Part No.:
- 25-7300
- Brand:
- Cinch
Available to back order for despatch 29/04/2024
Added
Price Each
£3.95
(exc. VAT)
£4.74
(inc. VAT)
Units | Per unit |
1 - 9 | £3.95 |
10 - 24 | £3.54 |
25 - 49 | £3.18 |
50 - 99 | £2.88 |
100 + | £2.64 |
- RS Stock No.:
- 886-0298
- Mfr. Part No.:
- 25-7300
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
Product Details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG-11, RG-213, RG-214, RG-8 |
Operating Frequency | 0 to 500MHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF Solder Termination, Straight Body
- Telegartner Crimp Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Telegartner 50Ω Straight Body
- Cinch Crimp Termination, Straight Body
- RS PRO 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body