- RS Stock No.:
- 713-8874
- Mfr. Part No.:
- 20279-001E-01
- Brand:
- I-Pex
Discontinued product
Alternative
Hirose, jack Surface Mount UHF Connector, 50Ω, Solder Termination, Straight Body
£1.04
Each (In a Pack of 5)
RS Stock No.: 557-981
- RS Stock No.:
- 713-8874
- Mfr. Part No.:
- 20279-001E-01
- Brand:
- I-Pex
Technical Reference
Legislation and Compliance
Product Details
RF receptacle MHF
I-PEX RF cable assemblies
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +90 °C |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mating Type | Push-Pull |