- RS Stock No.:
- 546-2526
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-2526
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight Cable Socket - Mini
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Size | Miniature |
Operating Frequency | 2.5GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Priced to Clear | Yes |