Nexperia PRTR5V0U2AX,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B

Bulk discount available

Subtotal (1 pack of 20 units)*

£12.84

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 2,220 unit(s) shipping from 12 May 2026
  • Plus 3,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 140£0.642£12.84
160 - 740£0.578£11.56
760 +£0.514£10.28

*price indicative

Packaging Options:
RS Stock No.:
725-8726
Mfr. Part No.:
PRTR5V0U2AX,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143B

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3 x 1.4 x 1.1mm

Width

1.4mm

Maximum Reverse Leakage Current

100µA

Height

1.1mm

Length

3mm

COO (Country of Origin):
CN

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia


Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.


Transient Voltage Suppressors, Nexperia

Related links