- RS Stock No.:
- 827-0541
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-0541
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 8.1V |
Minimum Breakdown Voltage | 5.5V |
Mounting Type | Surface Mount |
Package Type | U-DFN5515 |
Maximum Reverse Stand-off Voltage | 1.2V |
Pin Count | 14 |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 8 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5.5 x 1.5 x 0.5mm |
Maximum Operating Temperature | +125 °C |
Height | 0.5mm |
Length | 5.5mm |
Maximum Reverse Leakage Current | 500nA |
Width | 1.5mm |
Test Current | 1mA |
- RS Stock No.:
- 827-0541
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- ON Semiconductor