- RS Stock No.:
- 786-2704
- Mfr. Part No.:
- 1SMA8.5AT3G
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 786-2704
- Mfr. Part No.:
- 1SMA8.5AT3G
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
400W Zener Transient Voltage Suppressor (Unidirectional)
The ON Semiconductor SMA series of Zener Transient Voltage Suppressors is designed to protect voltage sensitive components from damage caused by high voltage, high energy transients. They have excellent clamping capability with a high 400W surge capability and feature low zener impedance and fast response time.
The SMA series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 14.4V |
Minimum Breakdown Voltage | 9.44V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 8.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 27.8A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.57 x 2.92 x 2.2mm |
Maximum Reverse Leakage Current | 5µA |
Length | 4.57mm |
Test Current | 1mA |
Width | 2.92mm |
Height | 2.2mm |