- RS Stock No.:
- 786-2612
- Mfr. Part No.:
- 1N6377RL4G
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 786-2612
- Mfr. Part No.:
- 1N6377RL4G
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
1500W Mosorb™ Zener Transient Voltage Suppressor (Unidirectional)
Mosorb devices are designed to protect voltage sensitive components from high voltage, high-energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.
Peak Power of 1500 Watts @ 1 ms
ESD Rating of Class 3 (>16 kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5 μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Response Time is Typically < 1ns
ESD Rating of Class 3 (>16 kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5 μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Response Time is Typically < 1ns
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 25V |
Minimum Breakdown Voltage | 17.6V |
Mounting Type | Through Hole |
Package Type | Case 41A |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 60A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 9.5 x 5.3 (Dia.)mm |
Maximum Operating Temperature | +175 °C |
Maximum Reverse Leakage Current | 2µA |
Length | 9.5mm |
Diameter | 5.3mm |
Test Current | 1mA |