- RS Stock No.:
- 781-4367
- Mfr. Part No.:
- MMBZ9V1ALT1G
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-4367
- Mfr. Part No.:
- MMBZ9V1ALT1G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
24W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
This is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
This is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 14V |
Minimum Breakdown Voltage | 8.65V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 6V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 24W |
Maximum Peak Pulse Current | 1.7A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 300nA |
Height | 1.01mm |
Width | 1.4mm |
Length | 3.04mm |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
- RS Stock No.:
- 781-4367
- Mfr. Part No.:
- MMBZ9V1ALT1G
- Brand:
- ON Semiconductor