- RS Stock No.:
- 543-9138
- Mfr. Part No.:
- 1.5KE15CA
- Brand:
- Vishay
Discontinued product
Alternative
Vishay 1.5KE15CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
£0.708
Each (In a Pack of 5)
RS Stock No.: 637-8337
- RS Stock No.:
- 543-9138
- Mfr. Part No.:
- 1.5KE15CA
- Brand:
- Vishay
Legislation and Compliance
Non Compliant
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 21.2V |
Minimum Breakdown Voltage | 14.3V |
Mounting Type | Through Hole |
Package Type | 1.5KE |
Maximum Reverse Stand-off Voltage | 12.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 70.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.3 (Dia.) x 9.5mm |
Length | 9.5mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Diameter | 5.3mm |
- RS Stock No.:
- 543-9138
- Mfr. Part No.:
- 1.5KE15CA
- Brand:
- Vishay