NTi Audio AG
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£435.75
In stock for next working day delivery
  • RS Stock No. 694-9406
  • Brand NTi Audio AG
  • Mfr Part No. M4260
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

FunctionsAcoustic
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Class 2 Measurement Microphone

A plug-on (XLR) Class 2 measurement microphone for use with the XL2 acoustic analyzer, which combines a high dynamic range and wide frequency response with low noise

Built-in pre-amplifier
48 Vdc phantom powered
Omni-directional directivity pattern

Microphone Type Omni-directional, pre-polarized condenser,
free-field microphone
Capsule / Transducer 1/4” permanently installed capsule
Flatness Class 2 (IEC61672-1)
Frequency Range 20 Hz - 20 kHz
Residual Noise Floor typical 29 dB(A)
Linear measurement range with XL2 acc. IEC 60804 35 dB(A) - 136 dB
Maximum SPL @ THD 3%, 1 kHz 136 dBSPL
Sensitivity typical -30 dBV/Pa ±4 dB (30 mV/Pa) @ 1kHz
Temperature Coefficient 0.05 dB / °C @ +10°C to +50°C
Electronic Data Sheet NTi Audio ASD according IEEE P1451.4 V1.0, Class 2, Template 27
Output Impedance 100 Ohm balanced
Power Supply 48 VDC phantom power, 3 mA typical
Dimensions Length 150 mm (5.9”), diameter 20.5 mm (0.8”)
Connector 3-pole XLR (NEUTRIK)

Standards

Class 2 (IEC61672-1)

Acoustic Measurement