- RS Stock No.:
- 850-8489
- Brand:
- RS PRO
90 In stock - FREE next working day delivery available
173 available from Europe for delivery within 2 working day(s).
Added
Price Each
£20.88
(exc. VAT)
£25.06
(inc. VAT)
Units | Per unit |
1 - 4 | £20.88 |
5 - 9 | £20.46 |
10 + | £20.02 |
- RS Stock No.:
- 850-8489
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Black Strut, 20 x 20 mm, 5 mm Groove, 2000 mm Length
A modular solution for general workplace furniture, these struts from our own RS PRO brand are a cost-effective solution for light-duty custom-built constructions such as racks, partition walls and laboratory fixtures. They can be cut to length and are compatible with all RS PRO Structural System Profile 5 series connectors and accessories. That includes everything from T-slots, nuts and ball catches to turn locks and self-tapping screws, allowing you to create a custom workspace or garage.
The 2000 mm long struts have a 20 mm x 20 mm profile and come with 4 grooves. Made from anodized extruded aluminium alloy, the struts are lightweight while ensuring strength and durability. For versatility and visual appeal, they're black in colour.
To comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, the product is handled and packaged in controlled environments that prevent damage due to electrostatic discharge.
The 2000 mm long struts have a 20 mm x 20 mm profile and come with 4 grooves. Made from anodized extruded aluminium alloy, the struts are lightweight while ensuring strength and durability. For versatility and visual appeal, they're black in colour.
To comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, the product is handled and packaged in controlled environments that prevent damage due to electrostatic discharge.
Features and Benefits
• RS PRO Structural System Profile 5 series struts
• Black in colour
• 20 mm X 20 mm strut profile with 4 grooves
• 2000 mm length
• 5 mm groove size
• Made from lightweight anodized extruded aluminum alloy
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Black in colour
• 20 mm X 20 mm strut profile with 4 grooves
• 2000 mm length
• 5 mm groove size
• Made from lightweight anodized extruded aluminum alloy
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Strut Profile | 20 x 20 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Black |
Product System | Series 2 |
Series | Profile 5 |
Related links
- RS PRO Silver Aluminium Profile Strut 5mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- RS PRO Silver Aluminium Profile Strut 5mm Groove, 1000mm Length
- RS PRO Silver Aluminium 20 x 20 mm 1m Length
- RS PRO Silver Aluminium 20 x 20 mm 3m Length
- RS PRO Silver Aluminium 20 x 20 mm 2m Length