- RS Stock No.:
- 435-5837
- Mfr. Part No.:
- 82403021000
- Brand:
- Rose+Krieger
15 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.06
(exc. VAT)
£25.27
(inc. VAT)
Units | Per unit |
1 - 4 | £21.06 |
5 - 9 | £20.22 |
10 + | £19.79 |
- RS Stock No.:
- 435-5837
- Mfr. Part No.:
- 82403021000
- Brand:
- Rose+Krieger
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tubes
OD 40mm, wall 3mm
Material: aluminium, clear anodized
1m or 2m lengths
Material: aluminium, clear anodized
1m or 2m lengths
Standards
E20
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 1000mm |
Round Tube Outer Diameter | 40mm |
Material | Steel |
Colour | Silver |
Product System | ITAS |
Related links
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Rose+Krieger Silver Steel Round Tube Dia. 12mm
- Rose+Krieger Silver Steel Round Tube Dia. 25mm
- Rose+Krieger Silver Steel Round Tube Dia. 18mm
- Rose+Krieger Silver Steel Round Tube Dia. 14mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Rose+Krieger Silver Steel Round Tube Dia. 16mm
- Rose+Krieger Silver Steel Round Tube Dia. 50mm