- RS Stock No.:
- 390-0105
- Mfr. Part No.:
- 3842992402/3000
- Brand:
- Bosch Rexroth
7 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£101.53
(exc. VAT)
£121.84
(inc. VAT)
Units | Per unit |
1 - 4 | £101.53 |
5 - 9 | £97.47 |
10 + | £95.44 |
- RS Stock No.:
- 390-0105
- Mfr. Part No.:
- 3842992402/3000
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, Square Profile, 2 Grooves - MGE Series - 3842992402/3000
Achieve robust connections in your modular industrial structures with this strut from Bosch Rexroth. As it can bear loads up to 1.7kg/m, it offers strong support and makes a reliable frame component. The unit's 3000mm length covers long spans while remaining rigid, minimising the number of pieces and making it simple to assemble large racks. A corrosion-resistant aluminium body means the strut is reliably durable and offers a long lifespan, even in damp conditions.
• Compact square profile of 45 (W) x 45mm (H) for structures in confined spaces
• Comes with two grooves and two flat sides to suit corner installations
• Wide central bore diameter of 10mm for easy profile connections
• Comes with two grooves and two flat sides to suit corner installations
• Wide central bore diameter of 10mm for easy profile connections
Applications
• Assembly lines
• Warehouses
• Manufacturing industry
• Warehouses
• Manufacturing industry
What size are the grooves on this strut?
This unit has standardised 10mm T-slots, making it widely compatible with common structural components.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 390-0105
- Mfr. Part No.:
- 3842992402/3000
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Round Tube Dia. 28mm, Series EcoShape
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 3000mm Length