Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Depth | 3.6mm | |
| Dimensions | 3.1 x 3.6 x 1.85mm | |
| Height | 1.85mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85°C | |
| Maximum Resistance | 100kΩ | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Power Rating | 1/10W | |
| Temperature Coefficient | ±500ppm/°C | |
| Termination Style | J-Hook | |
| Tolerance | ±30% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
100mW 3mm Open Frame PVZ3 Series
Properties highly stable at different temperatures
Applications: camcorders, CD-ROM, mobile telephones, etc.
Specially designed substrate prevents wicking of flux onto the top of the part
Funnel shaped adjustment slot allows for in-process automatic adjustment

