Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Depth | 3.6mm | |
| Dimensions | 3.6 x 3.6 x 2mm | |
| Height | 2mm | |
| Length | 3.6mm | |
| Maximum Operating Temperature | +125°C | |
| Maximum Resistance | 5kΩ | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Power Rating | 1/4W | |
| Shaft Diameter | 2.2 mm | |
| Temperature Coefficient | ±150ppm/°C | |
| Termination Style | J-Hook | |
| Tolerance | ±20% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
1-Turn 250mW 3mm SMT PVG3 Series
3 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

