Vishay 10kΩ Cermet Potentiometer Panel Mount, PE30L0FL103KLB
- RS Stock No.:
- 169-635
- Mfr. Part No.:
- PE30L0FL103KLB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.73
(exc. VAT)
£15.28
(inc. VAT)
- RS Stock No.:
- 169-635
- Mfr. Part No.:
- PE30L0FL103KLB
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±10% | |
| Series | PE30 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6 mm | ||
Tolerance ±10% | ||
Series PE30 | ||
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer




