- RS Stock No.:
- 669-6717P
- Mfr. Part No.:
- PVG5H202C03R00
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 669-6717P
- Mfr. Part No.:
- PVG5H202C03R00
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
11-Turn 250mW 5mm Side Adjust PVG5H Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 1/4W |
Series | PVG5H |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |