- RS Stock No.:
- 625-4281
- Mfr. Part No.:
- 82P R 10K
- Brand:
- BI Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 625-4281
- Mfr. Part No.:
- 82P R 10K
- Brand:
- BI Technologies
Technical Reference
Legislation and Compliance
Product Details
82 series single-turn Cermet trimmers
Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.
Standards
MIL-R-22097
Approvals
CECC, MUAHAG
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1/2W |
Series | 82 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |