- RS Stock No.:
- 374-7140
- Mfr. Part No.:
- T63YB105KT20
- Brand:
- Vishay
12 In stock - FREE next working day delivery available
Added
Price Each
£3.62
(exc. VAT)
£4.34
(inc. VAT)
Units | Per unit |
1 - 9 | £3.62 |
10 - 24 | £3.08 |
25 - 49 | £2.90 |
50 - 99 | £2.72 |
100 + | £2.53 |
- RS Stock No.:
- 374-7140
- Mfr. Part No.:
- T63YB105KT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.06W |
Series | T63 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.8mm |
Shaft Diameter | 1.8 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |