Loading...
|
|
|
Specifications
| Dimensions | 10.4 x 4.6 x 9.35mm | |
| Height | 9.35mm | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Through Hole | |
| Package Type | I2PAK | |
| Pin Count | 3 | |
| Repetitive Peak Forward Blocking Voltage | 140V | |
| Repetitive Peak Off-State Current | 0.05mA | |
| Repetitive Peak Reverse Voltage | 140V | |
| Surge Current Rating | 31A | |
| Width | 4.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

