Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Colour | Green | |
| External Case Material | PE | |
| External Depth | 795mm | |
| External Dimensions | 417 x 583 x 795mm | |
| External Height | 417 mm | |
| External Width | 583 mm | |
| Frame Depth | 480mm | |
| IP Rating | IP65 | |
| Rack Units | 6U | |
| Weight | 17.3kg |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Amazon IP65 Anti-Vibration Transit Rack Cases
Supplied with integrated wheels and handles
Pressure relief valve fitted as standard
Approvals
NATO Approved
Amazon 19in. Transit Racks - IP65
The Amazon range of polyethylene Rotomoulded transit racks, offer a very high degree of protection against the effects of impact, vibration, and extremes of temperature and weather to 19in. Electronic equipment mounted within them. The Rotomoulding process is ideal for making tough, weatherproof products, and uses a high quality polymer that actually thickens at the edges and corners for extra strength and impact resistance, this is combined with a lightweight internal rack frame, mounted on 8 of Amazons own unique Bi-Angle anti-vibration mounts. Amazon Racks are ideal for Defence, Marine, Security, Aerospace, Oil & Gas, Satellite and Telecommunication applications worldwide.
4U and 6U height options
Two ISO standard 19in. frame depths available
Approvals
NATO approved

