DVD, A.C MOTORS 2 - MOTOR CONTROL
Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Format | DVD | |
| Length | 45min | |
| Release Date | 1990 | |
| Title | A C Motors 2 (Motor Control) |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
AC Motors 2 (Motor Control)
This video/DVD examines the theory and practice of controlling the speed and direction of induction motors. Produced: 1990. User level: Electrical Engineers; Designers; Students. Video/DVD length: 45 min.
| Contents | ||
| Content Breakdown | Duration | Course & Syllabus |
| Why are starters required, types, features and safety | 2.5 min | 2360 Pt 2 (2.23) - 2351 |
| Direct On Line Starter | 10 min | 2360 Pt 2 (2.23). 2351 (008-19). Course C 2360-022 (8) |
| Operation of Direct On Line Starters | 8.5 min | 2360 Pt 2 (4.29a). Course C 2360-022 (8) |
| Reversing Direction | 4 min | Course C 2360-022 (8) |
| Speed Control | 2.5 min | |
| Star Delta Starters | 5 min | 2360 Pt 2 (4.29a). 2351 (008-19). Course C 2360-022 (8) |
| Soft Start Electronic Motor Starting | 3 min | 2360 Pt 2 (4.29a). Course C 2360-022 (8) |
| Slip Ring Motor Starting | 1 min | |
| Construction of Starter Panels | 8 min | |
| The Electricity at Work Regulations | 3.5 min | |
| Installation of Starters | 2 min | |
| Maintenance of Starters | 3 min | |
