DVD, Checking it Out
Loading...
|
|
|
Specifications
| Format | DVD | |
| Length | 25min | |
| Release Date | 1995 | |
| Title | Checking it Out |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Checking it Out
This video/DVD examines the subject of Portable Appliance Testing which was introduced as a result of the Electricity at Work Regulations 1989. Produced: 1995. User level: Electrical Safety Engineers; Technicians; Students. Video/DVD length: Approx 25 min.
| Contents | ||
| Content Breakdown | Duration | Course & Syllabus |
| Introduction | 4 min | 2360 Pt 1 (03 a-b, 3.8). 2351 (001-1b) Unit NET 18 |
| Categories of Equipment | 3 min | |
| Low Risk Environments | 5 min | |
| High Risk Environments | 5 min | |
| Testing | 4 min | |
| Record Keeping & Label | 2 min | |
| Summary | 2 min | |
