- RS Stock No.:
- 785-0966
- Mfr. Part No.:
- 1156053024
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0966
- Mfr. Part No.:
- 1156053024
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 6 |
Socket Type | BS4343/EN60309 110V-16A |
Mains Plug Type | Type G - British BS1363 |
Cord Length | 3m |
Switchable | Yes |
Voltage Rating | 240 V |
Colour | Black, Grey |
Fused | Yes |
Power Indicator | Yes |
Wired | Yes |
Length | 550mm |
Sheath Material | PVC |
Cross Sectional Area | 1.25mm² |
Sheath Colour | Black |
Height | 70mm |
Series | Premium-Line |
Rewireable | Yes |
Width | 90mm |
- RS Stock No.:
- 785-0966
- Mfr. Part No.:
- 1156053024
- Brand:
- brennenstuhl