- RS Stock No.:
- 773-9409
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 773-9409
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
RS PRO Surge Protected Extension Leads
From RS PRO, this range of one metre long extension leads feature four type G 13 amp sockets and two 2.1 amp USB outlets. These models are surge protected and protect appliances from the damage caused by sudden surges or spikes in voltage. They have a traditional in-line four socket design. The integrated USB outlets allow you to easily power tablets and smartphones without plugging them into your PC or into the mains socket.
This extension lead performs excellently in both commercially and domestic environments, and features an LED power indicator demonstrates that you are connected, while an LED surge indicator shows that you are protected from surges and spikes. It is avaialble in both black and white colouring, to best complement your environment.
122-4460 is a white trailing socket
122-4458 is a black trailing socket
Features and Benefits
Four UK mains sockets
Two 2.1 amp USB Sockets
Three channel protection and thermal safety cut out.
These extension leads are wall mountable
Applications
Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
FAQ
Q: Is this trailing socket surge protected?
A: This socket is surge protected, and so is protected against power surges that might damage sensitive electronic equipment.
Q: How can I mount this socket?
A: This socketcan be used easily as a trailign socket restin gon a falt surface. Hwoever, it is also able to wall mounted for added convenience.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
This extension lead performs excellently in both commercially and domestic environments, and features an LED power indicator demonstrates that you are connected, while an LED surge indicator shows that you are protected from surges and spikes. It is avaialble in both black and white colouring, to best complement your environment.
122-4460 is a white trailing socket
122-4458 is a black trailing socket
Features and Benefits
Four UK mains sockets
Two 2.1 amp USB Sockets
Three channel protection and thermal safety cut out.
These extension leads are wall mountable
Applications
Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
FAQ
Q: Is this trailing socket surge protected?
A: This socket is surge protected, and so is protected against power surges that might damage sensitive electronic equipment.
Q: How can I mount this socket?
A: This socketcan be used easily as a trailign socket restin gon a falt surface. Hwoever, it is also able to wall mounted for added convenience.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
Attribute | Value |
---|---|
Number of Sockets | 6 |
Socket Type | Type G - British, USB |
Surge Protection | Yes |
Current Rating | 13A |
Corded | Yes |
Colour | Black |
Power Indicator | Yes |