- RS Stock No.:
- 773-9405
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 773-9405
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Surge Protected Extension Lead Power Block with USB
This is a very high quality Surge Protected Extension Lead Power Block, with 13A Sockets, 2 USB chargers. The 2 USB ports (which are rated at 2.1 A) can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With this Surge Protected Powwer Block you can also run your Broadband, ISDN or Modem connections through the Telecom port to protect your devices from electrical damage.
Two USB charger outputs ideal for use with, iPhones, iPad, iPod and other MP3s, Mobile phones, PDAs and Digital Cameras
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type G - British, USB |
Cord Length | 2m |
Surge Protection | Yes |
Current Rating | 13A |
Colour | White |
Corded | Yes |
Wired | Yes |
Power Indicator | Yes |