- RS Stock No.:
- 768-5440
- Mfr. Part No.:
- 1391000607
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 768-5440
- Mfr. Part No.:
- 1391000607
- Brand:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Premium-Alu-Line Extension Sockets
The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.
Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover
Wall mountable
Illuminated 2-pole switch with protection cover
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
Corded | Yes |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Colour | Black |
Series | Alu-Line |
Power Indicator | Yes |
Sheath Colour | Black |